Surface mount fixed inductor featuring 150µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound ferrite core component operates with a maximum DC current of 320mA and a saturation current of 210mA. It has a DCR of 3.5 Ohms and a test frequency of 100kHz, with a self-resonant frequency of 10MHz. Operating temperature range is -40°C to 85°C, and it is supplied in a 4.1mm x 4.1mm x 1.2mm SMD/SMT package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.2mm |
| Inductance | 150uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 320mA |
| RoHS Compliant | Yes |
| Saturation Current | 210mA |
| Self Resonant Frequency | 10MHz |
| Series | LPS4012 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.1mm |
| RoHS | Compliant |