Surface mount, shielded wirewound power inductor with 1.8mH inductance and 20% tolerance, designed for automotive applications. Features a ferrite core, 100mA DC current rating, and 35 Ohm DC resistance. Operates within a temperature range of -40°C to 85°C. Dimensions are 4.1mm length, 4.1mm width, and 1.2mm height.
Coilcraft LPS4012-185MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.2mm |
| Inductance | 1.8mH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Saturation Current | 79mA |
| Self Resonant Frequency | 2MHz |
| Series | LPS4012 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS4012-185MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.