The LPS4012-185MSC is a ferrite shielded wirewound inductor from Coilcraft with an inductance of 1800uH and a tolerance of 20%. It has a maximum DC current of 0.1A and a maximum saturation current of 0.087A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self resonant frequency of 2MHz and a maximum DC resistance of 35. It measures 3.98mm in length and 1.2mm in height. The operating temperature range is from -40C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1800uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.1A |
| Maximum Saturation Current | 0.087A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 35Ohm |
| Minimum Self Resonant Frequency | 2M(Typ)Hz |
| Product Length | 3.98mm |
| Height | 1.2mm |
| Product Depth | 3.98mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |