Coilcraft LPS4012-222MLC technical specifications.
| Core Material | Ferrite |
| Height | 1.2mm |
| Inductance | 2.2uH |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max DC Current | 1.75A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 115MHz |
| Series | LPS4012 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS4012-222MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
