The LPS4012-222MLD is a 2.2 microhenry general purpose inductor designed for power inductor applications. It features a dual-ended terminal placement and is shielded for improved performance. This inductor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is a surface mount fixed inductor with a maximum rated current of 2.5 amperes and a DC resistance of 0.1 ohm. The inductor measures 3.9 millimeters in length, 3.9 millimeters in width, and 1.1 millimeters in height.
Coilcraft LPS4012-222MLD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.9 |
| Tolerance | 20 |
| Package Width | 3.9 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 2.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 115 |
| Manufacturer Series | LPS4012 |
| Series | LPS4012 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.