
Inductor Power Shielded Wirewound 2200uH 20% 100KHz Ferrite 0.09A 42Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
| Inductance | 2.2mH |
| Inductance Tolerance | 20% |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 70mA |
| RoHS Compliant | Yes |
| Saturation Current | 83mA |
| RoHS | Compliant |
