
The LPS4012-331MLB is a 0.33uH ferrite shielded inductor from Coilcraft. It has a maximum DC current rating of 3A and operates over a temperature range of -40°C to 85°C. The inductor is packaged in a surface mount 1515 package and is compliant with RoHS regulations.
Coilcraft LPS4012-331MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.2mm |
| Inductance | 0.33uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max DC Current | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.025R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 375MHz |
| Series | LPS4012 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS4012-331MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.