Surface mount shielded wirewound power inductor with 330µH inductance and 20% tolerance. Features a ferrite core, 225mA RMS current rating, and 140mA saturation current. Operates from -40°C to 85°C with a test frequency of 100kHz. Dimensions are 4.1mm length, 4.1mm width, and 1.2mm height.
Coilcraft LPS4012-334MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.2mm |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max DC Current | 225mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 225mA |
| RoHS Compliant | Yes |
| Saturation Current | 140mA |
| Self Resonant Frequency | 7MHz |
| Series | LPS4012 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS4012-334MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.