The LPS4012-474MRC is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 470uH with a tolerance of 20% and a maximum rated current of 0.175A. The inductor is shielded and has a self resonance frequency of 4 MHz. It is designed for use as a power inductor and has a DC resistance of 10 ohms. The inductor is available in a 1515 package type with a length, width, and height of 3.9mm, 3.9mm, and 1.1mm respectively. It can operate over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Coilcraft LPS4012-474MRC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.9 |
| Tolerance | 20 |
| Package Width | 3.9 |
| Package Height | 1.1 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 10 |
| Rated Current-Max | 0.175 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.