Coilcraft LPS4012-681MRB technical specifications.
| Inductance | 680nH |
| Inductance Tolerance | 20% |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 3.6A |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS4012-681MRB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.