
This ferrite shielded inductor has a core material of ferrite and a self resonant frequency of 3MHz. It is designed for surface mount applications and is available in a 1515 package type. The inductor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and contains lead, making it a lead-free component. The inductor has a tolerance of 20% and is suitable for use in a variety of applications.
Coilcraft LPS4012-684MLC technical specifications.
| Core Material | Ferrite |
| Height | 1.2mm |
| Inductance | 680uH |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max DC Current | 135mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3MHz |
| Series | LPS4012 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS4012-684MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.