The LPS4018-103MSB is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 10uH. It has a maximum operating temperature of 85C and a maximum rated current of 1.3A. The inductor is shielded and has a self resonance frequency of 40MHz. It is part of the LPS4018 series and is suitable for power inductor applications.
Coilcraft LPS4018-103MSB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.03 |
| Tolerance | 20 |
| Package Width | 4.03 |
| Package Height | 1.83 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 1.3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 40 |
| Manufacturer Series | LPS4018 |
| Series | LPS4018 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.