The LPS4018-104MSD is a shielded wirewound ferrite inductor from Coilcraft. It has a type of power inductor with a technology of wirewound and a core material of ferrite. The inductance is 100uH with a tolerance of 20%. The maximum DC current is 0.5A and the maximum saturation current is 0.37A. The inductance decreases by 30% at the maximum saturation current. The maximum DC resistance is 1.4R and the minimum self resonant frequency is 10M(Typ). The inductor is available in a surface mount package with a product length of 3.98mm, height of 1.8mm, and product depth of 3.98mm. It operates between -40°C and 85°C.
Coilcraft LPS4018-104MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.37A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.4Ohm |
| Minimum Self Resonant Frequency | 10M(Typ)Hz |
| Product Length | 3.98mm |
| Height | 1.8mm |
| Product Depth | 3.98mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.