Surface mount, shielded wirewound power inductor with 120µH inductance and 20% tolerance. Features a ferrite core, 4.1mm x 4.1mm x 1.8mm SMD package, and a maximum DC current rating of 450mA. Operates within a temperature range of -40°C to 85°C, with a saturation current of 310mA and a DC resistance of 1.6 Ohms. Tested at 100kHz, this RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Coilcraft LPS4018-124MLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft LPS4018-124MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 120uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 450mA |
| RoHS Compliant | Yes |
| Saturation Current | 310mA |
| Self Resonant Frequency | 9MHz |
| Series | LPS4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS4018-124MLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.