
The LPS4018-154MLB is a shielded surface mount inductor from Coilcraft with a ferrite core material and 150uH inductance. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The inductor has a maximum DC current rating of 400mA and a self resonant frequency of 8MHz. It is packaged in a 1515 surface mount package and is available on cut tape.
Sign in to ask questions about the Coilcraft LPS4018-154MLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft LPS4018-154MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 150uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Saturation Current | 270mA |
| Self Resonant Frequency | 8MHz |
| Series | LPS4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS4018-154MLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
