Surface mount shielded wirewound power inductor with 180µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 360mA RMS current rating, and 240mA saturation current. Operates within a -40°C to 85°C temperature range, with a DCR of 2.5 Ohms. Packaged in T/R for automated assembly.
Sign in to ask questions about the Coilcraft LPS4018-184MLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft LPS4018-184MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 180uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 360mA |
| RoHS Compliant | Yes |
| Saturation Current | 240mA |
| Self Resonant Frequency | 7.5MHz |
| Series | LPS4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS4018-184MLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.