
This surface mount ferrite inductor has a 2.2uH inductance with a tolerance of 20% and a maximum DC current of 2A. It operates within a temperature range of -40°C to 85°C and is shielded for reduced electromagnetic interference. The inductor is packaged in a SMD/SMT case and is available on tape and reel. It is compliant with RoHS regulations and has a self-resonant frequency of 90MHz.
Coilcraft LPS4018-222MLC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Self Resonant Frequency | 90MHz |
| Series | LPS4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS4018-222MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
