
The LPS4018-333MLC is a ferrite shielded inductor from Coilcraft with a core material of ferrite. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor has a self resonant frequency of 20MHz and a tolerance of 20%. It is designed for surface mount applications and is available in a 1515 package type.
Sign in to ask questions about the Coilcraft LPS4018-333MLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft LPS4018-333MLC technical specifications.
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 33uH |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | LPS4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS4018-333MLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
