The LPS4018-333MSC is a shielded wirewound inductor from Coilcraft with a ferrite core and 20% tolerance. It has a maximum DC current rating of 0.8A and a maximum DC resistance of 0.42 ohms. The inductor's inductance is 33uH, with a minimum self-resonant frequency of 20MHz. It is designed to operate over a temperature range of -40 to 85 degrees Celsius.
Coilcraft LPS4018-333MSC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 0.68A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.42Ohm |
| Minimum Self Resonant Frequency | 20M(Typ)Hz |
| Product Length | 3.98mm |
| Height | 1.8mm |
| Product Depth | 3.98mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.