Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.8A 0.42Ohm DCR Automotive T/R
Coilcraft LPS4018-333MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 0.68A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.42Ohm |
| Minimum Self Resonant Frequency | 20M(Typ)Hz |
| Product Length | 3.98mm |
| Height | 1.8mm |
| Product Depth | 3.98mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.