Shielded, wirewound surface mount power inductor with 3.3mH inductance and 20% tolerance. Features a ferrite core, 1.8mm height, and 4.1mm x 4.1mm dimensions. Rated for 75mA RMS and saturation current, with a DC resistance of 48 Ohms. Operates from -40°C to 85°C and is supplied on tape and reel.
Sign in to ask questions about the Coilcraft LPS4018-335MLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft LPS4018-335MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 3.3mH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max DC Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 75mA |
| RoHS Compliant | Yes |
| Saturation Current | 82mA |
| Self Resonant Frequency | 1.6MHz |
| Series | LPS4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS4018-335MLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.