
The LPS4018-473MRB is a 47uH ferrite shielded inductor with a 20% tolerance and a maximum DC current of 560mA. It operates within a temperature range of -40°C to 85°C and is available in a 1515 package type. The inductor is shielded and has a self-resonant frequency of 16MHz. It is designed for surface mount applications and is not RoHS compliant.
Coilcraft LPS4018-473MRB technical specifications.
| Core Material | Ferrite |
| Height | 1.7mm |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Max DC Current | 560mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 450mA |
| RoHS Compliant | No |
| Saturation Current | 550mA |
| Self Resonant Frequency | 16MHz |
| Series | LPS4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.003527oz |
| Width | 4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.