The LPS4018-824MRC is a general purpose inductor from Coilcraft with a nominal inductance of 820uH and a DC resistance of 14mOhm. It is designed for use in power inductor applications and has a maximum operating temperature of 85C. The inductor is shielded and has a dual-ended terminal placement. It is a surface mount component with a package length, width, and height of 3.9mm, 3.9mm, and 1.7mm, respectively. The inductor is rated for a maximum current of 0.14A and has a self resonance frequency of 2.9MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.9 |
| Tolerance | 20 |
| Package Width | 3.9 |
| Package Height | 1.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 820 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 14 |
| Rated Current-Max | 0.14 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |