The LPS4414-124MRC is a ferrite shielded wirewound inductor with a maximum inductance of 120uH and a tolerance of 20%. It has a maximum DC current rating of 0.34A and a maximum saturation current of 0.25A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 10MHz and a maximum DC resistance of 2.6 ohms. It measures 4.4mm in length, 1.4mm in height, and 4.4mm in depth. The operating temperature range is -40C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.34A |
| Maximum Saturation Current | 0.25A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 2.6Ohm |
| Minimum Self Resonant Frequency | 10M(Typ)Hz |
| Product Length | 4.4mm |
| Height | 1.4mm |
| Product Depth | 4.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |