The LPS4414-185MSD is a shielded wirewound inductor from Coilcraft with a ferrite core material. It has an inductance of 1800uH with a tolerance of 20% and is tested at 100KHz. The maximum DC current is 0.1A and the maximum saturation current is 0.097A. The inductance decreases by 30% at the maximum saturation current. The maximum DC resistance is 35 and the minimum self resonant frequency is 1.9MHz. The inductor has a product length of 4.4mm, a height of 1.4mm, and a product depth of 4.4mm. It operates between -40C and 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1800uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.1A |
| Maximum Saturation Current | 0.097A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 35Ohm |
| Minimum Self Resonant Frequency | 1.9M(Typ)Hz |
| Product Length | 4.4mm |
| Height | 1.4mm |
| Product Depth | 4.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |