This shielded wirewound ferrite inductor from Coilcraft features a 1800 microhenry inductance with a 20% tolerance, tested at 100 kHz. It can handle a maximum DC current of 0.1 amp and a maximum saturation current of 0.097 amp, with a 30% inductance decrease at the saturation current. The inductor has a maximum DC resistance of 35 milliohms and a minimum self-resonant frequency of 1.9 MHz. It measures 4.4 by 1.4 by 4.4 millimeters and operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1800uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.1A |
| Maximum Saturation Current | 0.097A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 35Ohm |
| Minimum Self Resonant Frequency | 1.9M(Typ)Hz |
| Product Length | 4.4mm |
| Height | 1.4mm |
| Product Depth | 4.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |