The LPS4414-333MPD is a shielded wirewound ferrite inductor from Coilcraft. It has a type of power inductor with a technology of wirewound and a core material of ferrite. The inductance is 33uH with a tolerance of 20%. The inductor can handle a maximum DC current of 0.65A and a maximum saturation current of 0.51A. The inductance decreases by 30% at the maximum saturation current. The maximum DC resistance is 0.715 ohms and the minimum self-resonant frequency is 23MHz. The inductor has a product length of 4.4mm, a height of 1.4mm, and a product depth of 4.4mm. It operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.65A |
| Maximum Saturation Current | 0.51A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.715Ohm |
| Minimum Self Resonant Frequency | 23M(Typ)Hz |
| Product Length | 4.4mm |
| Height | 1.4mm |
| Product Depth | 4.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |