This is a shielded power inductor from Coilcraft with a ferrite core and wirewound technology. It has an inductance of 33uH and a tolerance of 20%. The maximum DC current is 0.65A and the maximum saturation current is 0.51A. The inductance decreases by 30% at the maximum saturation current. The maximum DC resistance is 0.715 and the minimum self resonant frequency is 23MHz. The inductor is available in a surface mount package with a product length of 4.4mm, height of 1.4mm, and product depth of 4.4mm. It operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.65A |
| Maximum Saturation Current | 0.51A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.715Ohm |
| Minimum Self Resonant Frequency | 23M(Typ)Hz |
| Product Length | 4.4mm |
| Height | 1.4mm |
| Product Depth | 4.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |