The LPS4414-684MQC is a shielded wirewound inductor from Coilcraft with a ferrite core and 20% tolerance. It has an inductance of 680uH and a maximum DC current rating of 0.17A. The inductor's maximum saturation current is 0.12A, with a 30% decrease in inductance at this current. The maximum DC resistance is 11.7 ohms, and the minimum self-resonant frequency is 3.5MHz. The inductor measures 4.4mm in length, 1.4mm in height, and 4.4mm in depth. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft LPS4414-684MQC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 680uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.17A |
| Maximum Saturation Current | 0.12A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 11.7Ohm |
| Minimum Self Resonant Frequency | 3.5M(Typ)Hz |
| Product Length | 4.4mm |
| Height | 1.4mm |
| Product Depth | 4.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPS4414-684MQC to view detailed technical specifications.
No datasheet is available for this part.