The LPS5010-105MSB is a general purpose inductor with a nominal inductance of 1000uH and a tolerance of 20%. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is shielded and has a dual ended terminal placement. It is designed for use as a power inductor and has a maximum rated current of 0.1A.
Coilcraft LPS5010-105MSB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.93 |
| Tolerance | 20 |
| Package Width | 4.93 |
| Package Height | 1.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 28 |
| Rated Current-Max | 0.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 3 |
| Manufacturer Series | LPS5010 |
| Series | LPS5010 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.