The LPS5010-124MSB is a ferrite shielded wirewound inductor with a type of power inductors. It has a core material of ferrite and a protection style of shielded. The inductance is 120uH with a tolerance of 20%. The inductor has a maximum DC current of 0.25A and a maximum saturation current of 0.23A. The inductance decreases by 30% at the maximum saturation current. The maximum DC resistance is 3.5 ohms and the minimum self resonant frequency is 11MHz. The inductor is available in a surface mount package with dimensions of 4.88mm in length, 1mm in height, and 4.88mm in depth. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.23A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 3.5Ohm |
| Minimum Self Resonant Frequency | 11M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |