This general purpose inductor from Coilcraft has a nominal inductance of 1.5uH and a tolerance of 20%. It can handle a maximum current of 1.9A and has a DC resistance of 0.072 ohms. The inductor is shielded and has a self-resonance frequency of 168 MHz. It is suitable for use as a power inductor and has a compact package size of 4.93x4.93x1.03mm.
Coilcraft LPS5010-152MSB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.93 |
| Tolerance | 20 |
| Package Width | 4.93 |
| Package Height | 1.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.072 |
| Rated Current-Max | 1.9 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 168 |
| Manufacturer Series | LPS5010 |
| Series | LPS5010 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.