The LPS5010-153MTD is a 15uH general purpose inductor from Coilcraft with a DC resistance of 0.5 ohms and a maximum rated current of 0.62A. It has a self-resonance frequency of 39 MHz and is shielded. The inductor is designed for use as a power inductor and has a tolerance of 20%. It is available in a surface mount package with a length, width, and height of 4.93mm, 4.93mm, and 1.03mm, respectively. The inductor operates over a temperature range of -40C to 125C.
Sign in to ask questions about the Coilcraft LPS5010-153MTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft LPS5010-153MTD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.93 |
| Tolerance | 20 |
| Package Width | 4.93 |
| Package Height | 1.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.62 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 39 |
| Manufacturer Series | LPS5010 |
| Series | LPS5010 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft LPS5010-153MTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.