The LPS5015-182MSB is a ferrite shielded wirewound inductor with a nominal inductance of 1.8uH and a tolerance of 20%. It can handle a maximum DC current of 2.15A and has a maximum DC resistance of 0.075R. The inductor's self-resonant frequency is a minimum of 128MHz. It is designed for surface mount applications and has a product length and depth of 4.88mm, with a height of 1.5mm. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Coilcraft LPS5015-182MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.15A |
| Maximum Saturation Current | 2.9A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.075Ohm |
| Minimum Self Resonant Frequency | 128M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1.5mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.