The LPS5015-225MRC is a surface mount fixed inductor with a nominal inductance of 2200uH and a DC resistance of 36mOhm. It has a maximum rated current of 0.09A and operates within a temperature range of -40 to 125C. The inductor is shielded and has a self-resonance frequency of 2.1MHz. It is a general purpose inductor suitable for various applications, including power inductors.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.93 |
| Tolerance | 20 |
| Package Width | 4.93 |
| Package Height | 1.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 36 |
| Rated Current-Max | 0.09 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 2.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |