The LPS5015-225MTB is a shielded wirewound ferrite inductor with a maximum inductance of 2200uH and a tolerance of 20%. It has a maximum DC current rating of 0.09A and a maximum saturation current of 0.08A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 2.1MHz and a maximum DC resistance of 36 ohms. It measures 4.88mm in length and 1.5mm in height, and is designed for surface mount applications. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2200uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.09A |
| Maximum Saturation Current | 0.08A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 36Ohm |
| Minimum Self Resonant Frequency | 2.1M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1.5mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |