The LPS5015-474MRC is a shielded general purpose inductor from Coilcraft. It has a nominal inductance of 470uH and a tolerance of 20%. The inductor is rated for a maximum current of 0.21A and has a DC resistance of 7.5mOhm. It operates over a temperature range of -40 to 125 degrees Celsius. The inductor is available in a surface mount package with dimensions of 4.93mm x 4.93mm x 1.4mm.
Checking distributor stock and pricing after the page loads.
Coilcraft LPS5015-474MRC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.93 |
| Tolerance | 20 |
| Package Width | 4.93 |
| Package Height | 1.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 7.5 |
| Rated Current-Max | 0.21 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 4.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.