This is a ferrite shielded wirewound inductor with a type of power inductor, featuring a core material of ferrite and a protection style of shielded. The inductance is 150uH with a tolerance of 20%. The maximum DC current is 0.57A and the typical temperature rise is 40C. The maximum saturation current is 0.263A and the inductance decreases by 30% at Isat. The maximum DC resistance is 0.86 and the minimum self resonant frequency is 7.5M(Typ). The product dimensions are 4.88mm in length, 3mm in height, and 4.88mm in depth. It operates between -40C and 85C.
Coilcraft LPS5030-154MQB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.57A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.263A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.86Ohm |
| Minimum Self Resonant Frequency | 7.5M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 3mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPS5030-154MQB to view detailed technical specifications.
No datasheet is available for this part.