The LPS5030-154MRD is a ferrite shielded wirewound inductor with a nominal inductance of 150uH and a tolerance of 20%. It has a maximum DC current rating of 0.57A and a typical temperature rise of 40 degrees. The inductor is designed for surface mount applications and has a minimum operating temperature of -40 degrees and a maximum operating temperature of 85 degrees.
Coilcraft LPS5030-154MRD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.57A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.263A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.86Ohm |
| Minimum Self Resonant Frequency | 7.5M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 3mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPS5030-154MRD to view detailed technical specifications.
No datasheet is available for this part.