The LPS5030-901MPC is a shielded wirewound inductor from Coilcraft. It has a type of power inductor with a wirewound technology and a ferrite core material. The inductance is 0.9uH with a tolerance of 20%. The maximum DC current is 2.8A and the typical temperature rise is 40C. The inductor is designed for surface mount applications with a product length, height, and product depth of 4.88mm, 3mm, and 4.88mm respectively. It operates between -40C and 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.8A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 4.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.04Ohm |
| Minimum Self Resonant Frequency | 250M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 3mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |