The LPS6225-124MRC is a 120uH general purpose inductor with a maximum operating temperature of 125 degrees Celsius. It has a dual-ended terminal placement and is shielded. The inductor is designed for power applications and has a self-resonance frequency of 7.4 MHz. It is rated for a maximum current of 0.58A and has a DC resistance of 0.75 ohms. The inductor is available in a 2424 package type, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.13 |
| Tolerance | 20 |
| Package Width | 6.13 |
| Package Height | 2.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 120 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.75 |
| Rated Current-Max | 0.58 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 7.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |