The LPS6225-332MLB is a surface mount wirewound inductor from Coilcraft. It has a case size of 2424 and measures 2.5mm in height, 6.08mm in length, and 6.08mm in depth. This inductor is designed for power applications and features a ferrite core material, shielded protection style, and a tolerance of 20%. It has an inductance of 3.3uH and a maximum DC current of 1.35A. The inductor's maximum DC resistance is 0.055R and its minimum self resonant frequency is 68MHz. The operating temperature range is -40C to 85C.
Checking distributor stock and pricing after the page loads.
| Case Size | 2424 |
| Product Length (mm) | 6.08 |
| Product Depth (mm) | 6.08 |
| Product Height (mm) | 2.5 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.35A |
| Maximum Saturation Current | 3.6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.055Ohm |
| Minimum Self Resonant Frequency | 68M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 02113 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |