The LPS6225-332MTD is a ferrite shielded wirewound inductor with a 3.3uH inductance rating and 20% tolerance. It has a maximum DC current of 1.35A and a maximum saturation current of 3.6A, with a 30% inductance decrease at the saturation current. The inductor has a minimum self-resonant frequency of 68MHz and a maximum DC resistance of 0.055 ohms. It is available in a 2424 surface mount package and operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.35A |
| Maximum Saturation Current | 3.6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.055Ohm |
| Minimum Self Resonant Frequency | 68M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 2.5mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |