The LPS6225-474MRC is a shielded wirewound inductor from Coilcraft with a core material of ferrite. It has an inductance of 470uH with a tolerance of 20% and a maximum DC current of 0.37A. The inductor's typical temperature rise is 40°C and its maximum saturation current is 0.24A. The inductor's inductance decreases by 30% at its maximum saturation current. The device has a minimum self-resonant frequency of 3.2MHz and a maximum DC resistance of 2.6 ohms. It is designed for surface mount applications and has a case size of 2424.
Checking distributor stock and pricing after the page loads.
Coilcraft LPS6225-474MRC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.37A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.24A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 2.6Ohm |
| Minimum Self Resonant Frequency | 3.2M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 2.5mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.