The LPS6235-103MLD is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 10uH and a maximum operating temperature of 125C. It has a maximum rated current of 2.5A and a DC resistance of 0.1R. The inductor is shielded and has a self resonance frequency of 37MHz. It is part of the LPS6235 series and is available in a 6x6x3.5mm package.
Coilcraft LPS6235-103MLD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6 |
| Tolerance | 20 |
| Package Width | 6 |
| Package Height | 3.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 2.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 37 |
| Manufacturer Series | LPS6235 |
| Series | LPS6235 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft LPS6235-103MLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.