
Surface mount fixed inductor featuring 100µH inductance with a 20% tolerance, designed for 100kHz operation. This shielded, wirewound ferrite core component offers a maximum DC current of 900mA and a saturation current of 460mA. Operating temperature range is -40°C to +85°C, with a DCR of 0.375 Ohms. Packaged in tape and reel for automated assembly.
Coilcraft LPS6235-104MLC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 3.5mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 6.2mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Saturation Current | 460mA |
| Self Resonant Frequency | 9MHz |
| Series | LPS6235 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS6235-104MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
