The LPS6235-105MSB is a shielded wirewound inductor with a core material of ferrite and an inductance of 1000uH. It has a tolerance of 20% and a maximum DC current of 0.3A. The inductor's inductance decreases by 30% at its maximum saturation current of 0.18A. The maximum DC resistance is 3.4 ohms and the minimum self-resonant frequency is 2.2MHz. The inductor is available in a surface mount package with dimensions of 6.08mm in length, 3.5mm in height, and 6.08mm in depth. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 0.18A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 3.4Ohm |
| Minimum Self Resonant Frequency | 2.2M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.5mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |