The LPS6235-106MLD is a surface mount general purpose inductor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal inductance of 10000 microhenries and a DC resistance of 29 ohms. The inductor is shielded and has a self resonance frequency of 0.61 MHz. It is designed for use as a power inductor and is part of the LPS6235 series from Coilcraft.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6 |
| Tolerance | 20 |
| Package Width | 6 |
| Package Height | 3.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 29 |
| Rated Current-Max | 0.06 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 0.61 |
| Manufacturer Series | LPS6235 |
| Series | LPS6235 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |