The LPS6235-106MTD is a shielded wirewound inductor from Coilcraft with a ferrite core and 10,000uH inductance. It has a tolerance of 20% and a maximum DC current of 0.095A. The inductance decrease percentage at saturation current is 30. The inductor has a maximum DC resistance of 29.5 and a minimum self-resonant frequency of 610KHz. It is available in a 2424 case size with a product length of 6.08mm and a height of 3.5mm. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.095A |
| Maximum Saturation Current | 0.06A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 29.5Ohm |
| Minimum Self Resonant Frequency | 0.61M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.5mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |