The LPS6235-123MTB is a shielded ferrite wirewound inductor with a maximum inductance of 12uH and a tolerance of 20%. It can handle a maximum DC current of 1.75A and has a maximum saturation current of 2.3A, with an inductance decrease of 30% at this current. The inductor has a minimum self resonant frequency of 29MHz and a maximum DC resistance of 0.11 ohms. It is available in a 2424 case size with a product length of 6.08mm, height of 3.5mm, and product depth of 6.08mm. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.75A |
| Maximum Saturation Current | 2.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.11Ohm |
| Minimum Self Resonant Frequency | 29M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.5mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |